-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8533
|
Newark | Heavy Duty Conn, 1 Lever, Size H24B Rohs Compliant: Yes |Te Connectivity T1510243100-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$27.0200 / $32.4600 | Buy Now |
DISTI #
T1510243100-000
|
Avnet Americas | H24B-ADM-LB - Bag (Alt: T1510243100-000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$15.6027 / $17.9637 | Buy Now |
DISTI #
571-T1510243100-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood PG2x16 Lock Die Cast Aluminum RoHS: Compliant | 5 |
|
$18.6000 / $25.4500 | Buy Now |
DISTI #
72023660
|
RS | Heavy Duty Power Connector, H24B-ADM-LB | TE Connectivity T1510243100-000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7300 / $23.6200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks Container: Box |
0 Box |
|
$16.5900 / $16.8600 | Buy Now |
DISTI #
AMPT1510243100-000
|
Heilind Electronics | H24B-ADM-LB IP65 HOOD & HOUSING | Americas - 45 in Stock |
|
$16.0871 / $20.0331 | Buy Now |
|
Onlinecomponents.com | H24B-ADM-LB RoHS: Compliant |
117 Partner Stock |
|
$15.3600 / $23.1900 | Buy Now |
DISTI #
21255167
|
Verical | Hood 180° 8 Shell Size Powder Die Cast Aluminum Alloy RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 87 |
|
$17.3700 / $20.1800 | Buy Now |
DISTI #
65697023
|
Verical | Hood 180° 8 Shell Size Powder Die Cast Aluminum Alloy RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$17.3700 / $20.1800 | Buy Now |
DISTI #
AMPT1510243100-000
|
Interstate Connecting Components | H24B-ADM-LB IP65 HOOD & HOUSING | 15 |
|
$16.0871 / $20.0331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1510243100-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1510243100-000
TE Connectivity
Connector Accessory, Aluminum Alloy
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |