-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1510103001-000) H10B-ADM-LB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8531
|
Newark | Heavy Duty Conn, 1 Lever, Size H10B Rohs Compliant: Yes |Te Connectivity T1510103001-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$20.3100 / $26.7500 | Buy Now |
DISTI #
T1510103001-000
|
Avnet Americas | Base with Protection Cover for Heavy Duty Rectangular Connectors Die-Cast Aluminum Alloy Gray Box - ... more RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$12.4560 / $13.7548 | Buy Now |
DISTI #
571-T1510103001-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood IP65 PG2x16 Die Cast Aluminum RoHS: Compliant | 11 |
|
$13.8800 / $21.0700 | Buy Now |
DISTI #
72023670
|
RS | Heavy Duty Power Connector, H10B-ADM-LB | TE Connectivity T1510103001-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6100 / $32.1900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Lead time: 13 Weeks Container: Box |
0 Box |
|
$13.4100 / $13.6800 | Buy Now |
DISTI #
AMPT1510103001-000
|
Heilind Electronics | H10B-ADM-LB IP65 HOOD & HOUSING | Americas - 45 in Stock |
|
$12.9959 / $16.1836 | Buy Now |
|
Onlinecomponents.com | H10B-ADM-LB RoHS: Compliant |
182 Partner Stock |
|
$12.2600 / $18.0300 | Buy Now |
DISTI #
AMPT1510103001-000
|
Interstate Connecting Components | H10B-ADM-LB IP65 HOOD & HOUSING | 15 |
|
$12.9959 / $16.1836 | Buy Now |
DISTI #
000000000005529542
|
Sager | Heavy Duty Power Connectors Hood IP65 PG2x16 Die Cast Aluminum Min Qty: 28 | 0 |
|
$15.4500 / $16.7500 | Buy Now |
DISTI #
T1510103001-000
|
Avnet Abacus | Base with Protection Cover for Heavy Duty Rectangular Connectors DieCast Aluminum Alloy Gray Box (Al... more RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1510103001-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1510103001-000
TE Connectivity
(T1510103001-000) H10B-ADM-LB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |