Part Details for T150S-5RA001N-0A28R0-200FH by HIGGSTEC Inc
Overview of T150S-5RA001N-0A28R0-200FH by HIGGSTEC Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T150S-5RA001N-0A28R0-200FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86P8663
|
Newark | Touch Panel, 332.9Mm X 248.9Mm, Analog Resistive, Meter Display Type:Analogue Resistive, Display Size:-, Display Resolution:-, Screen Size:15", Supply Voltage Min:-, Supply Voltage Max:5V, Operating Temperature Min:-10°C Rohs Compliant: Yes |Higgstec T150S-5RA001N-0A28R0-200FH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$63.0300 / $73.0800 | Buy Now |