Part Details for T1503NH80TOHXOSA1 by Infineon Technologies AG
Overview of T1503NH80TOHXOSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for T1503NH80TOHXOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-T1503NH80TOHXOSA1-ND
|
DigiKey | SCR 8KV 2770A T15040L-1 Min Qty: 1 Lead time: 44 Weeks Container: Tray | Temporarily Out of Stock |
|
$5,685.6400 | Buy Now |
DISTI #
726-T1503NH80TOHXOS1
|
Mouser Electronics | SCR Modules HIGH POWER THYR / DIO RoHS: Compliant | 0 |
|
$5,948.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$5,756.5800 | Buy Now |
Part Details for T1503NH80TOHXOSA1
T1503NH80TOHXOSA1 CAD Models
T1503NH80TOHXOSA1 Part Data Attributes:
|
T1503NH80TOHXOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T1503NH80TOHXOSA1
Infineon Technologies AG
Photo SCR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 3800 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 45000 A | |
Shape | ROUND |