Part Details for T1503N80TOHPRXPSA1 by Infineon Technologies AG
Overview of T1503N80TOHPRXPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Motor control systems
Price & Stock for T1503N80TOHPRXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-T1503N80TOHPRXPSA1-ND
|
DigiKey | SCR MODULE 8000V 2770A DO200AE Min Qty: 1 Lead time: 44 Weeks Container: Tray | Temporarily Out of Stock |
|
$5,685.6400 | Buy Now |
DISTI #
T1503N80TOHPRXPSA1
|
Avnet Americas | HIGH POWER THYR / DIO - Trays (Alt: T1503N80TOHPRXPSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Tray | 0 |
|
$6,870.4680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$5,756.5800 | Buy Now |
DISTI #
T1503N80TOHPRXPSA1
|
Avnet Americas | HIGH POWER THYR / DIO - Trays (Alt: T1503N80TOHPRXPSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Tray | 0 |
|
$6,870.4680 | Buy Now |
DISTI #
SP001181982
|
EBV Elektronik | SCR 3V 8000V BG-T15040L-1 Tray (Alt: SP001181982) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for T1503N80TOHPRXPSA1
T1503N80TOHPRXPSA1 CAD Models
T1503N80TOHPRXPSA1 Part Data Attributes:
|
T1503N80TOHPRXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T1503N80TOHPRXPSA1
Infineon Technologies AG
Photo SCR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 3800 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 57000 A | |
Shape | ROUND |