Part Details for T150 by Allen Avionics Inc
Overview of T150 by Allen Avionics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T150
T150 CAD Models
T150 Part Data Attributes:
|
T150
Allen Avionics Inc
Buy Now
Datasheet
|
Compare Parts:
T150
Allen Avionics Inc
Active Delay Line, 1-Func, 1-Tap, True Output, PDIP4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLEN AVIONICS INC | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T4 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP4/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 60 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 157.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 150 ns |
Alternate Parts for T150
This table gives cross-reference parts and alternative options found for T150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAMDL-150G | Active Delay Line, 1-Func, 1-Tap, True Output, TTL, PDSO8, PLASTIC, SMD-8 | Rhombus Industries Inc | T150 vs FAMDL-150G |
FAMDL-150 | Active Delay Line, 1-Func, 1-Tap, True Output, TTL, PDIP8, PLASTIC, DIP-8 | Rhombus Industries Inc | T150 vs FAMDL-150 |
ACMDL-150 | Active Delay Line, 1-Func, 1-Tap, True Output, CMOS, PDIP8, PLASTIC, DIP-8 | Rhombus Industries Inc | T150 vs ACMDL-150 |
ACMDL-150J | Active Delay Line, 1-Func, 1-Tap, True Output, CMOS, PDSO8, PLASTIC, SMD-8 | Rhombus Industries Inc | T150 vs ACMDL-150J |
ACMDL-150G | Active Delay Line, 1-Func, 1-Tap, True Output, CMOS, PDSO8, PLASTIC, SMD-8 | Rhombus Industries Inc | T150 vs ACMDL-150G |