Part Details for T15-D24 by American Hakko Products Inc
Overview of T15-D24 by American Hakko Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T15-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1691-1132-ND
|
DigiKey | TIP,CHISEL,2.4 X 10MM,FM-2027 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
753 In Stock |
|
$11.9746 / $17.5000 | Buy Now |
DISTI #
69078379
|
Verical | TIP,CHISEL,2.4 X 10MM,FM-2021,FM-2027 Min Qty: 4 Package Multiple: 2 Date Code: 1707 | Americas - 132 |
|
$14.8848 / $19.7423 | Buy Now |