Part Details for T15-B4 by HAKKO Corporation
Overview of T15-B4 by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T15-B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9300 / $19.8300 | Buy Now |
DISTI #
821SO5041
|
Techni-Tool, Inc. | Hakko T15-B4 0.4mm x 5mm Conical Solder Tip, T15 Series | 3 |
|
$12.3700 | Buy Now |
DISTI #
821SO5041
|
TestEquity LLC | Hakko T15-B4 0.4mm x 5mm Conical Solder Tip, T15 Series | 3 |
|
$12.3700 | Buy Now |