Part Details for T14D by Intel Corporation
Overview of T14D by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH65T14DPQ-A0#T0 | Renesas Electronics Corporation | IGBT 650V 50A TO-247A Built-In FRD | |
SN74AHCT14DR | Texas Instruments | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | |
SN74ACT14DBR | Texas Instruments | Hex Schmitt-Trigger Inverters 14-SSOP -40 to 85 |