-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133091-ND
|
DigiKey | H24B-SGRH-PG29/M32 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
20 In Stock |
|
$18.9050 / $20.3000 | Buy Now |
DISTI #
T1470242932-000
|
Avnet Americas | H24B-SGRH-PG29/M32 - Bag (Alt: T1470242932-000) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
$15.5681 / $18.7345 | Buy Now |
DISTI #
571-T1470242932-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-SGRH-PG29/M32 RoHS: Compliant | 0 |
|
$18.4300 / $20.3000 | Order Now |
DISTI #
72022365
|
RS | Heavy Duty Power Connector, H24B-SGRH-PG29/M32 | TE Connectivity T1470242932-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$40.9400 / $43.5600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$15.5300 | Buy Now |
DISTI #
AMPT1470242932-000
|
Heilind Electronics | H24B-SGRH-PG29/M32 | Americas - 0 in Stock |
|
$17.3749 / $20.2974 | Buy Now |
|
Onlinecomponents.com | H24B-SGRH-PG29/M32 RoHS: Compliant | 0 |
|
$14.2600 / $23.2200 | Buy Now |
DISTI #
AMPT1470242932-000
|
Interstate Connecting Components | H24B-SGRH-PG29/M32 | 0 |
|
$17.3749 / $20.2974 | Buy Now |
|
Master Electronics | H24B-SGRH-PG29/M32 RoHS: Compliant | 0 |
|
$14.2600 / $23.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1470242932-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1470242932-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29/M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |