-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1470162232-000) H16B-SGRH-2M32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8512
|
Newark | Heavy Duty Conn, 2 Lever, Size H16B Rohs Compliant: Yes |Te Connectivity T1470162232-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$19.8500 / $23.8500 | Buy Now |
DISTI #
T1470162232-000
|
Avnet Americas | H16B-SGRH-2M32 - Bag (Alt: T1470162232-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$11.4068 / $12.7188 | Buy Now |
DISTI #
571-T1470162232-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood Steel Lock M32 PG2x16 Side Entry RoHS: Compliant | 0 |
|
$12.8800 / $18.7200 | Order Now |
DISTI #
72023984
|
RS | Heavy Duty Power Connector, H16B-SGRH-2M32 | TE Connectivity T1470162232-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8800 / $30.8000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks Container: Box | 0Box |
|
$12.7900 | Buy Now |
DISTI #
AMPT1470162232-000
|
Heilind Electronics | H16B-SGRH-2M32 IP65 HOOD & HOUSING | Americas - 36 in Stock |
|
$14.8462 / $18.2076 | Buy Now |
|
Onlinecomponents.com | H16B-SGRH-2M32 RoHS: Compliant |
60 Partner Stock |
|
$12.0100 / $17.8800 | Buy Now |
DISTI #
21273237
|
Verical | Hood 90° Powder Die Cast Aluminum Alloy Box RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 36 |
|
$14.0600 / $15.5600 | Buy Now |
DISTI #
71245151
|
Verical | Hood 90° Powder Die Cast Aluminum Alloy Box RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 24 |
|
$14.0600 / $15.5600 | Buy Now |
DISTI #
T1470162232000-0
|
TME | Enclosure: for HDC connectors | 60 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1470162232-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1470162232-000
TE Connectivity
(T1470162232-000) H16B-SGRH-2M32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | 2M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |