-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134006-ND
|
DigiKey | T1460241125-000 Min Qty: 24 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1858 | Buy Now |
DISTI #
T1460241125-000
|
Avnet Americas | - Bulk (Alt: T1460241125-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$14.5172 / $20.4820 | Buy Now |
DISTI #
571-T1460241125-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-SGRM-BO-M25 RoHS: Compliant | 0 |
|
$19.5900 / $25.3600 | Order Now |
DISTI #
72024376
|
RS | Heavy Duty Power Connector, H24B-SGRM-BO-M25 | TE Connectivity T1460241125-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7500 / $29.6300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 1 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$15.9800 | Buy Now |
DISTI #
AMPT1460241125-000
|
Heilind Electronics | H24B-SGRM-BO-M25 | Americas - 0 in Stock |
|
$17.8881 / $20.8969 | Buy Now |
|
Onlinecomponents.com | H24B-SGRM-BO-M25 RoHS: Compliant | 0 |
|
$14.5100 / $23.4200 | Buy Now |
DISTI #
AMPT1460241125-000
|
Interstate Connecting Components | H24B-SGRM-BO-M25 | 0 |
|
$17.8881 / $20.8969 | Buy Now |
|
Master Electronics | H24B-SGRM-BO-M25 RoHS: Compliant | 0 |
|
$14.5100 / $23.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1460241125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1460241125-000
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |