-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1360
|
Newark | Heavy Duty Power Connectors H10B-Sgr-M25 |Amp Te Connectivity T1440102125-000 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1600 / $16.0100 | Buy Now |
DISTI #
A125479-ND
|
DigiKey | H10B-SGR-M25 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
28 In Stock |
|
$11.5055 / $16.2400 | Buy Now |
DISTI #
T1440102125-000
|
Avnet Americas | H10B-SGR-M25 - Bag (Alt: T1440102125-000) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bag | 0 |
|
$11.9698 | Buy Now |
DISTI #
571-T1440102125-000
|
Mouser Electronics | Heavy Duty Power Connectors H10B-SGR-M25 RoHS: Compliant | 0 |
|
$12.6800 / $17.7600 | Order Now |
DISTI #
72024989
|
RS | Heavy Duty Power Connector, H10B-SGR-M25 | TE Connectivity T1440102125-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9400 / $19.5400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$9.8600 | Buy Now |
DISTI #
AMPT1440102125-000
|
Heilind Electronics | H10B-SGR-M25 | Americas - 0 in Stock |
|
$10.1485 / $13.2956 | Buy Now |
|
Onlinecomponents.com | H10B-SGR-M25 RoHS: Compliant |
28 Partner Stock |
|
$8.5700 / $15.0300 | Buy Now |
DISTI #
33147000
|
Verical | Box Mounting Base 90° 10B Shell Size Powder Die Cast Aluminum Alloy RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 28 |
|
$12.3400 / $16.3200 | Buy Now |
DISTI #
T1440102125000-0
|
TME | T1440102125-000 Min Qty: 3 | 28 |
|
$13.9359 / $18.4491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1440102125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1440102125-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |