-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H32B-AG Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1410322000-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH3981
|
Newark | Base, Bulkhead Mount, H32B, 2 Lever, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Alloy Body, Locking Type:2 Lever, Rectangular Shell Size:H32B, For Use With:Amp Hdc Series Heavy Duty Connectors Rohs Compliant: Yes |Te Connectivity T1410322000-000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5400 / $19.8100 | Buy Now |
DISTI #
A132989-ND
|
DigiKey | H32B-AG Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0513 / $22.6400 | Buy Now |
DISTI #
T1410322000-000
|
Avnet Americas | H32B-AG - Bag (Alt: T1410322000-000) RoHS: Compliant Min Qty: 24 Package Multiple: 8 Container: Bag | 0 |
|
$13.9948 / $16.8412 | Buy Now |
DISTI #
571-T1410322000-000
|
Mouser Electronics | Heavy Duty Power Connectors H32B-AG RoHS: Compliant | 42 |
|
$14.5700 / $22.1500 | Buy Now |
DISTI #
72022345
|
RS | Heavy Duty Power Connector, H32B-AG | TE Connectivity T1410322000-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7400 / $26.5400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 8 Container: Box | 0Box |
|
$13.9600 | Buy Now |
DISTI #
AMPT1410322000-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$15.6190 / $18.2462 | Buy Now | |
|
Onlinecomponents.com | H32B-AG RoHS: Compliant |
32 Partner Stock |
|
$13.8800 / $16.2000 | Buy Now |
DISTI #
71211216
|
Verical | Hood 180° Powder 10 Shell Size Gray Aluminum Die Cast Min Qty: 3 Package Multiple: 1 | Americas - 32 |
|
$17.4600 / $23.1100 | Buy Now |
DISTI #
T1410322000-000
|
TTI | Heavy Duty Power Connectors H32B-AG RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$13.8500 / $15.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1410322000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1410322000-000
TE Connectivity
H32B-AG Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1410322000-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | AG | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |