-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1410161000-000) H16B-AGS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8563
|
Newark | Heavy Duty Power Connectors H16B-Ags |Amp Te Connectivity T1410161000-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$17.4200 / $19.6600 | Buy Now |
DISTI #
72AC6747
|
Newark | Heavy Duty Conn, 16B, 2Lever, Bulkhead, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Alloy Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Amp Hb Series Heavy Duty Connectors Rohs Compliant: Yes |Te Connectivity T1410161000-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1700 / $19.8000 | Buy Now |
DISTI #
A125489-ND
|
DigiKey | H16B-AGS Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0835 / $17.2200 | Buy Now |
DISTI #
T1410161000-000
|
Avnet Americas | H16B-AGS - Bag (Alt: T1410161000-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$10.4802 / $12.6118 | Buy Now |
DISTI #
571-T1410161000-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-AGS RoHS: Compliant | 1 |
|
$12.6900 / $18.8300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$10.4500 | Buy Now |
DISTI #
AMPT1410161000-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.5070 / $16.7578 | Buy Now | |
|
Onlinecomponents.com | Hood 180° 6 Shell Size Powder Die Cast Aluminum Alloy RoHS: Compliant |
1 Partner Stock 100 On Order |
|
$14.5900 / $21.7200 | Buy Now |
DISTI #
78452061
|
Verical | Hood 180° 6 Shell Size Powder Die Cast Aluminum Alloy Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$20.7480 | Buy Now |
DISTI #
T1410161000-000
|
TTI | Heavy Duty Power Connectors H16B-AGS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$10.6800 / $11.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1410161000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1410161000-000
TE Connectivity
(T1410161000-000) H16B-AGS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |