-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1410102000-100) H10B-AG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132986-ND
|
DigiKey | H10B-AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4 In Stock |
|
$8.4078 / $12.5500 | Buy Now |
DISTI #
T1410102000-100
|
Avnet Americas | H10B-AG - Bag (Alt: T1410102000-100) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$7.0164 / $8.4435 | Buy Now |
DISTI #
571-T1410102000-100
|
Mouser Electronics | Heavy Duty Power Connectors H10B-AG RoHS: Compliant | 0 |
|
$8.7000 / $13.2100 | Order Now |
DISTI #
72023669
|
RS | Heavy Duty Power Connector, H10B-AG | TE Connectivity T1410102000-100 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5600 / $12.9800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Container: Bag | 0Bag |
|
$7.0000 | Buy Now |
DISTI #
AMPT1410102000-100
|
Heilind Electronics | H10B-AG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H10B-AG RoHS: Compliant | 0 |
|
$6.0400 / $10.4700 | Buy Now |
DISTI #
T1410102000-100
|
Avnet Americas | H10B-AG - Bag (Alt: T1410102000-100) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$7.0164 / $8.4435 | Buy Now |
DISTI #
AMPT1410102000-100
|
Interstate Connecting Components | H10B-AG | 0 |
|
Buy Now | |
|
Master Electronics | H10B-AG RoHS: Compliant | 0 |
|
$6.0400 / $10.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1410102000-100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1410102000-100
TE Connectivity
(T1410102000-100) H10B-AG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |