-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8113
|
Newark | Cap, Tantalum, 100Uf, 35V, Axial, Capacitance:100Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:0.5Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T140D107K035AS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3000 / $21.3100 | Buy Now |
DISTI #
399-11317-ND
|
DigiKey | CAP TANT 100UF 10% 35V AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Tray |
80 In Stock |
|
$19.4625 / $29.8800 | Buy Now |
DISTI #
T140D107K035AS
|
Avnet Americas | Cap Tant Solid 100uF 35V 10% (8.92 X 19.96mm) Axial 0.5 Ohm 125?C Bulk - Trays (Alt: T140D107K035AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$18.3233 | Buy Now |
DISTI #
80-T140D107K035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 100uF 10% RoHS: Not Compliant | 14 |
|
$17.3000 / $29.8800 | Buy Now |
DISTI #
V36:1790_09087758
|
Arrow Electronics | Cap Tant Solid 100uF 35V 10%( 8.92 X 19.96mm) Axial 0.5 Ohm 125°C Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2307 | Americas - 5 |
|
$18.9500 / $19.3300 | Buy Now |
DISTI #
69888703
|
Verical | Cap Tant Solid 100uF 35V 10%( 8.92 X 19.96mm) Axial 0.5 Ohm 125°C Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 5 |
|
$19.3300 | Buy Now |
DISTI #
T140D107K035AS
|
TTI | Tantalum Capacitors - Solid Leaded 35volts 100uF 10% Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 446 In Stock |
|
$17.1300 / $21.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T140D107K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140D107K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T140D107K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140D107K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140D107K035AT4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140D107K035AS vs T140D107K035AT4252 |
T140D107K035AS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140D107K035AS vs T140D107K035AS4251 |
T140D107K035AT4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140D107K035AS vs T140D107K035AT4251 |
T140D107K035AS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T140D107K035AS vs T140D107K035AS7442 |
T140D107K035ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T140D107K035AS vs T140D107K035ASC-7200 |
T140D107K035ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T140D107K035AS vs T140D107K035ATC-7443 |
T140D107K035AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | T140D107K035AS vs T140D107K035AS7200 |
T140D107K035ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T140D107K035AS vs T140D107K035ATC-7200 |
T140D107K035AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | T140D107K035AS vs T140D107K035AT7293 |
T140D107K035AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T140D107K035AS vs T140D107K035AT7443 |