-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R6336
|
Newark | 22.0Uf 50.0V |Kemet T140C226K050AT RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $17.5300 | Buy Now |
DISTI #
399-T140C226K050AT-ND
|
DigiKey | CAP TANT AXL 125C Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.2400 | Buy Now |
DISTI #
T140C226K050AT
|
Avnet Americas | Cap Tant Solid 22uF 50V 10% (7.34 X 17.42mm) Axial 1 Ohm 125?C Bulk - Trays (Alt: T140C226K050AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$13.6382 | Buy Now |
DISTI #
80-T140C226K050AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts 22uF 10% RoHS: Compliant | 0 |
|
$17.5600 / $17.6200 | Order Now |
DISTI #
T140C226K050AT
|
TTI | Tantalum Capacitors - Solid Leaded 50volts 22uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 4 In Stock |
|
$17.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T140C226K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140C226K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.007 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T140C226K050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140C226K050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140C226K050AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T140C226K050AT vs T140C226K050AT7443 |
T242C226K050GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140C226K050AT vs T242C226K050GS4250 |
T252C226K050BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T140C226K050AT vs T252C226K050BS7293 |
T140C226K050ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T140C226K050AT vs T140C226K050ATC-7442 |
M39003/03-0482 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T140C226K050AT vs M39003/03-0482 |
M39003/03-0182H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T140C226K050AT vs M39003/03-0182H |
M39003/060282F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140C226K050AT vs M39003/060282F |
T252C226K050RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T140C226K050AT vs T252C226K050RS7442 |
T245C226K050BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF | KEMET Corporation | T140C226K050AT vs T245C226K050BS7293 |
T252C226K050GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140C226K050AT vs T252C226K050GS7293 |