Part Details for T140B226M025AS by KEMET Corporation
Overview of T140B226M025AS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T140B226M025AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T140B226M025AS
|
Avnet Americas | Cap Tant Solid 22uF 25V 20% (4.7 X 12.04mm) Axial 125?C Bulk - Bulk (Alt: T140B226M025AS) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ |