-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0689
|
Newark | 15.0Uf 30.0V |Kemet T140B156K030AT RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $8.4700 | Buy Now |
DISTI #
399-T140B156K030AT-ND
|
DigiKey | CAP TANT 15UF 10% 30V AXIAL Min Qty: 75 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1447 | Buy Now |
DISTI #
T140B156K030AT
|
Avnet Americas | Cap Tant Solid 15uF 30V 10% (4.7 X 12.04mm) Axial 2 Ohm 125°C Bulk - Bulk (Alt: T140B156K030AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$7.6640 | Buy Now |
DISTI #
80-T140B156K030AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 30volts 15uF 10% RoHS: Compliant | 0 |
|
$8.1500 / $10.1800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T140B156K030AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140B156K030AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 12.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |