Part Details for T1401N38TOH by Infineon Technologies AG
Overview of T1401N38TOH by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1401N38TOH
T1401N38TOH CAD Models
T1401N38TOH Part Data Attributes
|
T1401N38TOH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T1401N38TOH
Infineon Technologies AG
Silicon Controlled Rectifier, 1600000mA I(T), 3800V V(DRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 350 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 2000 V/us | |
DC Gate Trigger Current-Max | 350 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 350 mA | |
Leakage Current-Max | 200 mA | |
Non-Repetitive Pk On-state Cur | 36000 A | |
On-state Current-Max | 1600000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 3800 V | |
Trigger Device Type | SCR |