Part Details for T1400TA18A by IXYS UK Westcode
Overview of T1400TA18A by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for T1400TA18A
T1400TA18A CAD Models
T1400TA18A Part Data Attributes
|
T1400TA18A
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
T1400TA18A
IXYS UK Westcode
TRANSISTOR 1400 A, 1800 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1400 A | |
Collector-Emitter Voltage-Max | 1800 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 1000 ns | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6600 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 2350 ns | |
Turn-on Time-Nom (ton) | 1850 ns |