Part Details for T14-23FR by TE Connectivity
Overview of T14-23FR by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T14-23FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4413
|
Newark | Heat Shrink Cable Boots & End Caps T14-23Fr |Raychem Te Connectivity T14-23FR Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5700 / $82.4200 | Buy Now |
DISTI #
44M3835
|
Newark | T14-23Fr |Raychem Te Connectivity T14-23FR Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9800 / $31.4200 | Buy Now |
DISTI #
A139116-ND
|
DigiKey | HEATSHRINK BOOT BREAKOUT 3:1 BLK Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
53 In Stock |
|
$35.1187 / $44.8100 | Buy Now |
DISTI #
193578-001
|
Avnet Americas | Cable Accessories Breakout Boot Semi-Rigid Modified Polyolefin - Bulk (Alt: 193578-001) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Container: Bulk | 0 |
|
$28.2964 / $34.0516 | Buy Now |
DISTI #
650-T14-23FR
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 193578-001 RoHS: Compliant | 0 |
|
$35.1100 / $42.9800 | Order Now |
|
Onlinecomponents.com | Heat Shrink Breakout Boot ST Semi-Rigid Modified Polyolefin RoHS: Compliant |
85 In Stock 140 On Order |
|
$28.5800 / $43.9800 | Buy Now |
DISTI #
193578-001
|
TTI | Heat Shrink Cable Boots & End Caps T14-23FR Min Qty: 80 Package Multiple: 20 Container: Each | Americas - 0 |
|
$28.4900 / $30.8400 | Buy Now |
DISTI #
193578-001
|
Avnet Americas | Cable Accessories Breakout Boot Semi-Rigid Modified Polyolefin - Bulk (Alt: 193578-001) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Container: Bulk | 0 |
|
$28.2964 / $34.0516 | Buy Now |
DISTI #
RYCT14-23FR
|
Interstate Connecting Components | 193578-001 6-1191404-6 | 0 |
|
$32.9701 / $35.7911 | Buy Now |
DISTI #
000000000001104000
|
Sager | Heat Shrink Cable Boots & End Caps T14-23FR Min Qty: 80 | 0 |
|
$27.9300 / $33.5700 | Buy Now |