Part Details for T13Y220MAB25 by Vishay Intertechnologies
Overview of T13Y220MAB25 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for T13Y220MAB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6632
|
Newark | T13 Y 22U 20% A Bl50 E3 /Box |Vishay T13Y220MAB25 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2300 / $16.0400 | Buy Now |
DISTI #
T13Y220MAB25
|
Avnet Americas | T13 Y 22U 20% A BL50 e3 - Boxed Product (Development Kits) (Alt: T13Y220MAB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$11.3802 / $15.6897 | Buy Now |
DISTI #
T13Y220MAB25
|
Avnet Abacus | T13 Y 22U 20% A BL50 e3 (Alt: T13Y220MAB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T13Y220MAB25
T13Y220MAB25 CAD Models
T13Y220MAB25 Part Data Attributes
|
T13Y220MAB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T13Y220MAB25
Vishay Intertechnologies
Trimmer, Cermet, 1W, 22ohm, 4.69V, 20% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Construction | Trimmer | |
Lead Length | 4.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.6 mm | |
Package Length | 10 mm | |
Package Style | PCB Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 22 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 4.69 V |