-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1359320132-000) H32A-TSB-M32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8490
|
Newark | Heavy Duty Conn, 2 Lever, Size H32A Rohs Compliant: Yes |Te Connectivity T1359320132-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$27.0400 / $27.8200 | Buy Now |
DISTI #
35AC5017
|
Newark | H32A-Tsb-M32 |Amp Te Connectivity T1359320132-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2700 / $20.1000 | Buy Now |
DISTI #
A132976-ND
|
DigiKey | H32A-TSB-M32 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
31 In Stock |
|
$20.0532 / $28.2800 | Buy Now |
DISTI #
T1359320132-000
|
Avnet Americas | H32A-TSB-M32 - Bag (Alt: T1359320132-000) RoHS: Compliant Min Qty: 36 Package Multiple: 6 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$17.4840 / $21.0401 | Buy Now |
DISTI #
571-T1359320132-000
|
Mouser Electronics | Heavy Duty Power Connectors H32A-TSB-M32 RoHS: Compliant | 0 |
|
$20.0300 / $23.1400 | Order Now |
DISTI #
72022405
|
RS | Heavy Duty Power Connector, H32A-TSB-M32 | TE Connectivity T1359320132-000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$31.3600 / $32.3300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 6 Container: Box | 0Box |
|
$17.4400 | Buy Now |
DISTI #
AMPT1359320132-000
|
Heilind Electronics | H32A-TSB-M32 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hood 45° Powder Die Cast Aluminum Alloy Box RoHS: Compliant |
66 Partner Stock |
|
$16.3400 / $24.8400 | Buy Now |
DISTI #
21252042
|
Verical | Hood 45° Powder Die Cast Aluminum Alloy Box Min Qty: 3 Package Multiple: 1 | Americas - 66 |
|
$19.1700 / $21.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1359320132-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1359320132-000
TE Connectivity
(T1359320132-000) H32A-TSB-M32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |