-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1349166125-000) H16A-TGH-M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8489
|
Newark | Heavy Duty Conn, 1 Lever, Size H16A Rohs Compliant: Yes |Te Connectivity T1349166125-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$10.1400 / $13.4100 | Buy Now |
DISTI #
35AC5016
|
Newark | H16A-Tgh-M25 |Amp Te Connectivity T1349166125-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $12.8000 | Buy Now |
DISTI #
A132973-ND
|
DigiKey | H16A-TGH-M25 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
55 In Stock |
|
$7.7349 / $11.5500 | Buy Now |
DISTI #
T1349166125-000
|
Avnet Americas | H16A-TGH-M25 - Bag (Alt: T1349166125-000) RoHS: Compliant Min Qty: 63 Package Multiple: 7 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$6.4549 / $7.7677 | Buy Now |
DISTI #
571-T1349166125-000
|
Mouser Electronics | Heavy Duty Power Connectors H16A-TGH-M25 RoHS: Compliant | 0 |
|
$6.9300 / $11.2500 | Order Now |
DISTI #
72023004
|
RS | Heavy Duty Power Connector, H16A-TGH-M25 | TE Connectivity T1349166125-000 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3800 / $18.9600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 63 Package Multiple: 7 Container: Box | 0Box |
|
$6.4400 | Buy Now |
DISTI #
AMPT1349166125-000
|
Heilind Electronics | H16A-TGH-M25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16A-TGH-M25 RoHS: Compliant |
28 Partner Stock |
|
$5.8000 / $9.8200 | Buy Now |
DISTI #
21273234
|
Verical | Hood 180° Powder Die Cast Aluminum Alloy RoHS: Compliant Min Qty: 14 Package Multiple: 7 | Americas - 28 |
|
$7.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1349166125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1349166125-000
TE Connectivity
(T1349166125-000) H16A-TGH-M25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |