-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132968-ND
|
DigiKey | H24B-TGH-RO-M32-M25 Min Qty: 45 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6322 | Buy Now |
DISTI #
T1340243225-000
|
Avnet Americas | H24B-TGH-RO-M32-M25 - Bag (Alt: T1340243225-000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$8.2692 / $9.7121 | Buy Now |
DISTI #
571-T1340243225-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-TGH-RO-M32-M25 RoHS: Compliant | 0 |
|
$12.5700 / $17.6000 | Order Now |
DISTI #
72025093
|
RS | Heavy Duty Power Connector, H24B-TGH-RO-M32-M25 | TE Connectivity T1340243225-000 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6000 / $18.1400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 45 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$9.7700 | Buy Now |
DISTI #
AMPT1340243225-000
|
Heilind Electronics | H24B-TGH-RO-M32-M25 | Americas - 0 in Stock |
|
$10.0573 / $12.7707 | Buy Now |
|
Onlinecomponents.com | H24B-TGH-RO-M32-M25 RoHS: Compliant | 0 |
|
$8.2200 / $14.3100 | Buy Now |
DISTI #
AMPT1340243225-000
|
Interstate Connecting Components | H24B-TGH-RO-M32-M25 | 0 |
|
$10.0573 / $12.7707 | Buy Now |
DISTI #
000000000005573624
|
Sager | Heavy Duty Power Connectors H24B-TGH-RO-M32-M25 Min Qty: 1 | 0 |
|
$10.7200 / $13.8300 | Buy Now |
|
Master Electronics | H24B-TGH-RO-M32-M25 RoHS: Compliant | 0 |
|
$8.2200 / $14.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1340243225-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1340243225-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |