-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132935-ND
|
DigiKey | H16B-TSH-RO-PG21 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
28 In Stock |
|
$10.7564 / $16.6800 | Buy Now |
DISTI #
T1330160121-000
|
Avnet Americas | H16B-TSH-RO-PG21 - Bag (Alt: T1330160121-000) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$7.8054 / $9.0795 | Buy Now |
DISTI #
571-T1330160121-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TSH-RO-PG21 RoHS: Compliant | 0 |
|
$9.7700 / $16.2700 | Order Now |
DISTI #
72025119
|
RS | Heavy Duty Power Connector, H16B-TSH-RO-PG21 | TE Connectivity T1330160121-000 RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9700 / $22.8000 | RFQ |
|
TE Connectivity | H16B-TSH-RO-PG21 Hood & Base Connector Product Type: Hood Cable Entry Location: Side Hood & ... more RoHS: Compliant Min Qty: 1 | 28 |
|
$26.8300 / $30.9600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 34 Package Multiple: 1 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$8.8500 / $9.0200 | Buy Now |
DISTI #
AMPT1330160121-000
|
Heilind Electronics | H16B-TSH-RO-PG21 | Americas - 0 in Stock |
|
$9.1102 / $11.5681 | Buy Now |
|
Onlinecomponents.com | H16B-TSH-RO-PG21 RoHS: Compliant | 0 |
|
$7.4500 / $12.9600 | Buy Now |
DISTI #
AMPT1330160121-000
|
Interstate Connecting Components | H16B-TSH-RO-PG21 | 0 |
|
$9.1102 / $11.5681 | Buy Now |
|
Master Electronics | H16B-TSH-RO-PG21 RoHS: Compliant | 0 |
|
$7.4500 / $12.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1330160121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1330160121-000
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |