-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T1329081125-000-ND
|
DigiKey | H8A-TG-M25 Min Qty: 1 Lead time: 13 Weeks Container: Box |
3 In Stock |
|
$6.8020 / $7.8300 | Buy Now |
DISTI #
T1329081125-000
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry M25 Aluminum Alloy Black - Bulk (Alt: T1329081125-000) RoHS: Compliant Min Qty: 80 Package Multiple: 5 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2283 / $6.2917 | Buy Now |
DISTI #
571-T1329081125-000
|
Mouser Electronics | Heavy Duty Power Connectors H8A-TG-M25 RoHS: Compliant | 0 |
|
$6.3300 / $10.2800 | Order Now |
DISTI #
72023843
|
RS | Heavy Duty Power Connector, H8A-TG-M25 | TE Connectivity T1329081125-000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3700 / $9.6600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 5 Container: Box | 0Box |
|
$5.2200 | Buy Now |
DISTI #
AMPT1329081125-000
|
Heilind Electronics | H8A-TG-M25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H8A-TG-M25 RoHS: Compliant |
20 Partner Stock |
|
$4.5400 / $8.7300 | Buy Now |
DISTI #
65689324
|
Verical | HDC Hood Housing Min Qty: 10 Package Multiple: 5 | Americas - 20 |
|
$6.9000 | Buy Now |
DISTI #
T1329081125-000
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry M25 Aluminum Alloy Black - Bulk (Alt: T1329081125-000) RoHS: Compliant Min Qty: 80 Package Multiple: 5 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2283 / $6.2917 | Buy Now |
DISTI #
AMPT1329081125-000
|
Interstate Connecting Components | H8A-TG-M25 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1329081125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1329081125-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |