-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132892-ND
|
DigiKey | H32B-TG-RO-M40 Min Qty: 24 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3483 | Buy Now |
DISTI #
T1320320140-000
|
Avnet Americas | H32B-TG-RO-M40 - Bag (Alt: T1320320140-000) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
$13.7288 / $15.8064 | Buy Now |
DISTI #
571-T1320320140-000
|
Mouser Electronics | Heavy Duty Power Connectors H32B-TG-RO-M40 RoHS: Compliant | 22 |
|
$16.6600 / $24.3200 | Buy Now |
DISTI #
72022344
|
RS | Heavy Duty Power Connector, H32B-TG-RO-M40 | TE Connectivity T1320320140-000 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4900 / $24.4400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 1 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$14.6000 / $14.8900 | Buy Now |
DISTI #
AMPT1320320140-000
|
Heilind Electronics | H32B-TG-RO-M40 | Americas - 0 in Stock |
|
$16.3405 / $19.0890 | Buy Now |
|
Onlinecomponents.com | H32B-TG-RO-M40 RoHS: Compliant | 0 |
|
$13.2500 / $21.3900 | Buy Now |
DISTI #
AMPT1320320140-000
|
Interstate Connecting Components | H32B-TG-RO-M40 | 0 |
|
$16.3405 / $19.0890 | Buy Now |
DISTI #
000000000005573570
|
Sager | Heavy Duty Power Connectors H32B-TG-RO-M40 Min Qty: 1 | 0 |
|
$16.8300 / $20.6800 | Buy Now |
|
Master Electronics | H32B-TG-RO-M40 RoHS: Compliant | 0 |
|
$13.2500 / $21.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1320320140-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1320320140-000
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |