-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H16B-TG-RO-M25 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1320160125-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1345
|
Newark | Heavy Duty Power Connectors H16B-Tg-Ro-M25 |Amp Te Connectivity T1320160125-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$11.6600 / $14.8500 | Buy Now |
DISTI #
2266-T1320160125-000-ND
|
DigiKey | H16B-TG-RO-M25 Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$9.8600 / $13.3700 | Buy Now |
DISTI #
A132880-ND
|
DigiKey | H16B-TG-RO-M25 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$9.0920 / $13.5700 | Buy Now |
DISTI #
T1320160125-000
|
Avnet Americas | H16B-TG-RO-M25 - Bag (Alt: T1320160125-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Bag | 0 |
|
$7.5874 / $9.1306 | Buy Now |
DISTI #
571-T1320160125-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TG-RO-M25 RoHS: Compliant | 32 |
|
$8.9000 / $13.5700 | Buy Now |
DISTI #
72022992
|
RS | Heavy Duty Power Connector, H16B-TG-RO-M25 | TE Connectivity T1320160125-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6100 / $14.0100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 32 Package Multiple: 32 Container: Box | 0Box |
|
$7.5700 | Buy Now |
DISTI #
AMPT1320160125-000
|
Heilind Electronics | H16B-TG-RO-M25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16B-TG-RO-M25 RoHS: Compliant |
33 Partner Stock |
|
$9.4600 / $16.4700 | Buy Now |
DISTI #
T1320160125-000
|
Avnet Americas | H16B-TG-RO-M25 - Bag (Alt: T1320160125-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Bag | 0 |
|
$7.5874 / $9.1306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1320160125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1320160125-000
TE Connectivity
H16B-TG-RO-M25 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1320160125-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |