-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1319100120-000) H10A-TS-M20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4984
|
Newark | Heavy Duty Power Connectors H10A-Ts-M20 |Amp Te Connectivity T1319100120-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$8.3800 / $11.1500 | Buy Now |
DISTI #
A125477-ND
|
DigiKey | H10A-TS-M20 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
102 In Stock |
|
$6.7050 / $10.0100 | Buy Now |
DISTI #
T1319100120-000
|
Avnet Americas | H10A-TS-M20 - Bag (Alt: T1319100120-000) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Container: Bag | 0 |
|
$5.5954 / $6.7334 | Buy Now |
DISTI #
571-T1319100120-000
|
Mouser Electronics | Heavy Duty Power Connectors H10A-TS-M20 RoHS: Compliant | 5 |
|
$6.7800 / $11.0000 | Buy Now |
DISTI #
72025142
|
RS | Heavy Duty Power Connector, H10A-TS-M20 | TE Connectivity T1319100120-000 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0900 / $13.6400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7 Package Multiple: 7 Lead time: 12 Weeks Container: Box | 0Box |
|
$5.5800 | Buy Now |
DISTI #
AMPT1319100120-000
|
Heilind Electronics | H10A-TS-M20 | Americas - 0 in Stock |
|
$6.5778 / $8.9468 | Buy Now |
|
Onlinecomponents.com | Hood 90° Powder Die Cast Aluminum Alloy Box RoHS: Compliant |
169 Partner Stock |
|
$6.6400 / $9.6700 | Buy Now |
DISTI #
70373303
|
Verical | Hood 90° Powder Die Cast Aluminum Alloy Box RoHS: Compliant Min Qty: 14 Package Multiple: 7 | Americas - 126 |
|
$5.8400 / $6.2800 | Buy Now |
DISTI #
21273227
|
Verical | Hood 90° Powder Die Cast Aluminum Alloy Box RoHS: Compliant Min Qty: 14 Package Multiple: 7 | Americas - 35 |
|
$5.8400 / $6.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1319100120-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1319100120-000
TE Connectivity
(T1319100120-000) H10A-TS-M20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |