Part Details for T1300ARBB-1091W by Bulgin
Overview of T1300ARBB-1091W by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1300ARBB-1091W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1300ARBB-1091W-ND
|
DigiKey | SWITCH ROCKER SPST 20A 250V Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8585 | Buy Now |
DISTI #
167-T1300ARBB-1091W
|
Mouser Electronics | Rocker Switches SPST Rocker Switch w/legend RoHS: Compliant | 0 |
|
$2.7600 / $2.8500 | Order Now |
Part Details for T1300ARBB-1091W
T1300ARBB-1091W CAD Models
T1300ARBB-1091W Part Data Attributes
|
T1300ARBB-1091W
Bulgin
Buy Now
|
Compare Parts:
T1300ARBB-1091W
Bulgin
|
Samacsys Manufacturer | Bulgin |