Part Details for T13-211-5 by Schurter Electronic Components
Overview of T13-211-5 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T13-211-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker, Thermal - 240/277 VAC 50/60Hz - 28VDC - Push Reset - 4A RoHS: Compliant | 0 |
|
$14.2000 / $19.2800 | Buy Now |
DISTI #
T13-211-5
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 5A, SPST, Poles: 1, screw Min Qty: 1 | 13 |
|
$13.3200 / $16.0700 | Buy Now |
|
Master Electronics | Circuit Breaker, Thermal - 240/277 VAC 50/60Hz - 28VDC - Push Reset - 4A RoHS: Compliant | 0 |
|
$14.2000 / $19.2800 | Buy Now |