There are no models available for this part yet.
Overview of T13-211-3 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T13-211-3 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Circuit Breaker, Thermal - 240/277 VAC 50/60Hz - 28VDC - Push Reset - 3A RoHS: Compliant | 0 |
|
$14.2000 / $19.2800 | Buy Now | ||
DISTI #
T13-211-3
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 3A, SPST, Poles: 1, screw Min Qty: 20 | 0 |
|
$13.3200 | RFQ | |
Master Electronics | Circuit Breaker, Thermal - 240/277 VAC 50/60Hz - 28VDC - Push Reset - 3A RoHS: Compliant | 0 |
|
$14.2000 / $19.2800 | Buy Now |