Part Details for T12X13-I-12D by Guardian Electric Manufacturing Company
Overview of T12X13-I-12D by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T12X13-I-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F2666
|
Newark | Solenoid, Cylindrical Pull, Intermittent, Holding Force - Imperial:215Ozf, Holding Force - Metric:59.773N, Solenoid Operation:Pull, Coil Voltage Vdc Nom:12V, Solenoid Duty Cycle:25%, Coil Power Cont:20.7W, Coil Resistance:7.3Ohm Rohs Compliant: Yes |Guardian Electric T12X13-I-12D RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2400 / $61.2100 | Buy Now |
|
Onlinecomponents.com | Solenoid, Tubular, Pull, Intermittent, 12VDC RoHS: Compliant |
7 In Stock |
|
$36.9800 / $51.0800 | Buy Now |
|
Master Electronics | Solenoid, Tubular, Pull, Intermittent, 12VDC RoHS: Compliant |
7 In Stock |
|
$36.9800 / $51.0800 | Buy Now |