-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H24B-TGBHS-PG29 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1280243129-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM8216
|
Newark | Heavy Duty Power Connectors H24B-Tgbhs-Pg29 |Amp Te Connectivity T1280243129-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$21.2000 / $22.7000 | Buy Now |
DISTI #
2266-T1280243129-000-ND
|
DigiKey | H24B-TGBHS-PG29 Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$18.3800 / $24.3300 | Buy Now |
DISTI #
A132836-ND
|
DigiKey | H24B-TGBHS-PG29 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$14.6368 / $19.0300 | Buy Now |
DISTI #
T1280243129-000
|
Avnet Americas | H24B-TGBHS-PG29 - Bag (Alt: T1280243129-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$12.2868 / $13.7001 | Buy Now |
DISTI #
571-T1280243129-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-TGBHS-PG29 RoHS: Compliant | 19 |
|
$13.5800 / $17.0300 | Buy Now |
DISTI #
72023287
|
RS | Heavy Duty Power Connector, H24B-TGBHS-PG29 | TE Connectivity T1280243129-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0100 / $25.5400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Box | 0Box |
|
$13.7800 | Buy Now |
DISTI #
AMPT1280243129-000
|
Heilind Electronics | H24B-TGBHS-PG29 | Americas - 0 in Stock |
|
$15.4207 / $18.5865 | Buy Now |
|
Onlinecomponents.com | H24B-TGBHS-PG29 RoHS: Compliant |
34 In Stock |
|
$11.3200 / $19.9900 | Buy Now |
DISTI #
65693390
|
Verical | Hood 180° Powder Die Cast Aluminum Alloy RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 20 |
|
$17.2400 / $22.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1280243129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1280243129-000
TE Connectivity
H24B-TGBHS-PG29 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1280243129-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |