-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1270245140-000) H24B-TSBHS-EMC-M40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1335
|
Newark | Heavy Duty Power Connectors H24B-Tsbhs-Emc-M40 |Amp Te Connectivity T1270245140-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7700 / $23.0200 | Buy Now |
DISTI #
A132808-ND
|
DigiKey | H24B-TSBHS-EMC-M40 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
28 In Stock |
|
$10.1344 / $11.0500 | Buy Now |
DISTI #
T1270245140-000
|
Avnet Americas | H24B-TSBHS-EMC-M40 - Bag (Alt: T1270245140-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
$18.0614 | Buy Now |
DISTI #
571-T1270245140-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-TSBHS-EMC-M40 RoHS: Compliant | 20 |
|
$17.7200 / $20.0800 | Buy Now |
DISTI #
72022428
|
RS | Heavy Duty Power Connector, H24B-TSBHS-EMC-M40 | TE Connectivity T1270245140-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8300 / $30.6700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Box | 0Box |
|
$16.5400 | Buy Now |
DISTI #
AMPT1270245140-000
|
Heilind Electronics | H24B-TSBHS-EMC-M40 | Americas - 0 in Stock |
|
$18.5049 / $21.6175 | Buy Now |
|
Onlinecomponents.com | Hood 90° 40 Shell Size Powder Die Cast Aluminum RoHS: Compliant |
62 In Stock |
|
$15.0100 / $22.6600 | Buy Now |
DISTI #
T1270245140000-0
|
TME | T1270245140-000 Min Qty: 2 | 57 |
|
$18.4258 / $22.6458 | Buy Now |
DISTI #
AMPT1270245140-000
|
Interstate Connecting Components | H24B-TSBHS-EMC-M40 | 0 |
|
$18.5049 / $21.6175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1270245140-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1270245140-000
TE Connectivity
(T1270245140-000) H24B-TSBHS-EMC-M40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |