-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1270165140-000) H16B-TSBHS-EMC-M40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1334
|
Newark | H16B-Tsbhs-Emc-M40 |Amp Te Connectivity T1270165140-000 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9200 / $33.0300 | Buy Now |
DISTI #
A132795-ND
|
DigiKey | H16B-TSBHS-EMC-M40 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
25 In Stock |
|
$7.9765 / $9.4700 | Buy Now |
DISTI #
T1270165140-000
|
Avnet Americas | H16B-TSBHS-EMC-M40 - Bag (Alt: T1270165140-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$15.7280 / $18.9269 | Buy Now |
DISTI #
571-T1270165140-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TSBHS-EMC-M40 RoHS: Compliant | 0 |
|
$15.4600 / $19.0500 | Order Now |
DISTI #
72023036
|
RS | Heavy Duty Power Connector, H16B-TSBHS-EMC-M40 | TE Connectivity T1270165140-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2000 / $29.0600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks Container: Box | 0Box |
|
$15.6900 | Buy Now |
DISTI #
AMPT1270165140-000
|
Heilind Electronics | H16B-TSBHS-EMC-M40 | Americas - 0 in Stock |
|
$17.5533 / $20.5059 | Buy Now |
|
Onlinecomponents.com | H16B-TSBHS-EMC-M40 RoHS: Compliant | 0 |
|
$14.4100 / $21.9100 | Buy Now |
DISTI #
AMPT1270165140-000
|
Interstate Connecting Components | H16B-TSBHS-EMC-M40 | 0 |
|
$17.5533 / $20.5059 | Buy Now |
|
Master Electronics | H16B-TSBHS-EMC-M40 RoHS: Compliant | 0 |
|
$14.4100 / $21.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1270165140-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1270165140-000
TE Connectivity
(T1270165140-000) H16B-TSBHS-EMC-M40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |