-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1330
|
Newark | Heavy Duty Power Connectors H16B-Tsbs-M25 |Amp Te Connectivity T1250163125-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$16.4600 / $19.8200 | Buy Now |
DISTI #
2266-T1250163125-000-ND
|
DigiKey | H16B-TSBS-M25 Min Qty: 6 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
76 In Stock |
|
$14.4500 / $15.9800 | Buy Now |
DISTI #
A132736-ND
|
DigiKey | H16B-TSBS-M25 Min Qty: 6 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8858 | Buy Now |
DISTI #
T1250163125-000
|
Avnet Americas | H16B-TSBS-M25 - Bag (Alt: T1250163125-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$12.3581 / $14.8716 | Buy Now |
DISTI #
571-T1250163125-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TSBS-M25 RoHS: Compliant | 0 |
|
$14.7400 / $19.0600 | Order Now |
DISTI #
72023847
|
RS | Heavy Duty Power Connector, H16B-TSBS-M25 | TE Connectivity T1250163125-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1700 / $22.8500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks Container: Box | 0Box |
|
$12.3300 | Buy Now |
DISTI #
AMPT1250163125-000
|
Heilind Electronics | H16B-TSBS-M25 | Americas - 0 in Stock |
|
$13.7922 / $16.1122 | Buy Now |
|
Onlinecomponents.com | H16B-TSBS-M25 RoHS: Compliant |
76 Partner Stock |
|
$14.1600 / $15.4400 | Buy Now |
DISTI #
52919913
|
Verical | H16B with 2 levers on the hood/housing RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 54 |
|
$13.5500 / $14.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1250163125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1250163125-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |