-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1250102125-000) H10B-TSB-M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8425
|
Newark | Heavy Duty Conn, 2 Lever, Size H10B Rohs Compliant: Yes |Te Connectivity T1250102125-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$13.8900 / $21.5000 | Buy Now |
DISTI #
T1250102125-000
|
Avnet Americas | H10B-TSB-M25 - Bag (Alt: T1250102125-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$8.9704 / $10.7949 | Buy Now |
DISTI #
571-T1250102125-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood Steel Locking M25 Side Entry RoHS: Compliant | 24 |
|
$10.5100 / $16.1100 | Buy Now |
DISTI #
72023978
|
RS | Heavy Duty Power Connector, H10B-TSB-M25 | TE Connectivity T1250102125-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1000 / $16.5800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Lead time: 13 Weeks Container: Box | 0Box |
|
$8.9500 | Buy Now |
DISTI #
AMPT1250102125-000
|
Heilind Electronics | H10B-TSB-M25 IP65 HOOD & HOUSING | Americas - 42 in Stock |
|
$9.2106 / $12.0667 | Buy Now |
|
Onlinecomponents.com | H10B-TSB-M25 RoHS: Compliant |
223 Partner Stock |
|
$8.7700 / $10.2100 | Buy Now |
DISTI #
21276184
|
Verical | Hood 90° Powder Die Cast Aluminum Alloy Box Min Qty: 7 Package Multiple: 7 | Americas - 189 |
|
$9.3700 / $10.8800 | Buy Now |
DISTI #
71212664
|
Verical | Hood 90° Powder Die Cast Aluminum Alloy Box Min Qty: 7 Package Multiple: 7 | Americas - 28 |
|
$9.3700 / $10.8800 | Buy Now |
DISTI #
AMPT1250102125-000
|
Interstate Connecting Components | H10B-TSB-M25 IP65 HOOD & HOUSING | 14 |
|
$9.2106 / $12.0667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1250102125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1250102125-000
TE Connectivity
(T1250102125-000) H10B-TSB-M25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |