-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A - Snubberless™ Triac in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3095
|
Newark | Triac, 600V, 12A, To-263 Rohs Compliant: Yes |Stmicroelectronics T1250-600G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1737 |
|
$0.6190 / $1.3100 | Buy Now |
DISTI #
497-19692-1-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 12A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2286 In Stock |
|
$0.4160 / $1.1100 | Buy Now |
DISTI #
T1250-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 126A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T1250-600G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4634 / $0.4834 | Buy Now |
DISTI #
511-T1250-600G-TR
|
Mouser Electronics | Triacs 25A Std Snuberless Traics RoHS: Compliant | 2017 |
|
$0.4160 / $1.1100 | Buy Now |
DISTI #
V36:1790_07586082
|
Arrow Electronics | TRIAC 600V 12A(RMS) 126A 3-Pin(2+Tab) D2PAK T/R Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2333 | Americas - 13000 |
|
$0.4141 / $0.4554 | Buy Now |
|
STMicroelectronics | 12A - Snubberless™, Triac in D2PAK RoHS: Compliant Min Qty: 1 | 2017 |
|
$0.5900 / $1.0900 | Buy Now |
|
Future Electronics | T1250 Series 600 Vdrm 5 mA Through Hole Triac Power Thyristor - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
76836272
|
Verical | TRIAC 600V 12A(RMS) 126A 3-Pin(2+Tab) D2PAK T/R Min Qty: 2000 Package Multiple: 1000 Date Code: 2333 | Americas - 13000 |
|
$0.4141 / $0.4554 | Buy Now |
DISTI #
T1250-600G-TR
|
TME | Triac, 600V, 12A, D2PAK, Igt: 50mA, Snubberless™, logic level Min Qty: 1 | 895 |
|
$0.6400 / $0.9600 | Buy Now |
|
Ameya Holding Limited | D2PAK/TRIAC 12A- 600V | 9970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1250-600G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1250-600G-TR
STMicroelectronics
12A - Snubberless™ Triac in D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50000 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |