-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H24B-TGH-PG29 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1240240129-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132716-ND
|
DigiKey | H24B-TGH-PG29 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
27 In Stock |
|
$8.8574 / $15.1500 | Buy Now |
DISTI #
T1240240129-000
|
Avnet Americas | H24B-TGH-PG29 - Bag (Alt: T1240240129-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$9.4848 / $11.9658 | Buy Now |
DISTI #
571-T1240240129-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-TGH-PG29 RoHS: Compliant | 0 |
|
$9.1300 / $14.3700 | Order Now |
DISTI #
72023295
|
RS | Heavy Duty Power Connector, H24B-TGH-PG29 | TE Connectivity T1240240129-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6000 / $18.1400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Lead time: 11 Weeks Container: Box | 0Box |
|
$8.3400 | Buy Now |
DISTI #
AMPT1240240129-000
|
Heilind Electronics | H24B-TGH-PG29 | Americas - 0 in Stock |
|
$8.5852 / $11.2475 | Buy Now |
|
Onlinecomponents.com | H24B-TGH-PG29 RoHS: Compliant |
37 In Stock |
|
$9.5000 / $16.9900 | Buy Now |
DISTI #
54151957
|
Verical | Hood 180° Powder 8 Shell Size Gray Aluminum Die Cast RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2102 | Americas - 35 |
|
$13.9230 / $22.0870 | Buy Now |
DISTI #
AMPT1240240129-000
|
Interstate Connecting Components | H24B-TGH-PG29 | 0 |
|
$8.5852 / $11.2475 | Buy Now |
DISTI #
000000000005573425
|
Sager | Heavy Duty Power Connectors H24B-TGH-PG29 Min Qty: 28 | 0 |
|
$9.1500 / $10.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1240240129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1240240129-000
TE Connectivity
H24B-TGH-PG29 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1240240129-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |