-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1240100129-000) H10B-TGH-PG29
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8418
|
Newark | Heavy Duty Conn, 2 Lever, Size H10B Rohs Compliant: Yes |Te Connectivity T1240100129-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.8100 / $14.1500 | Buy Now |
DISTI #
T1240100129-000
|
Avnet Americas | H10B-TGH-PG29 - Bag (Alt: T1240100129-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bag | 0 |
|
$6.8261 / $8.2145 | Buy Now |
DISTI #
571-T1240100129-000
|
Mouser Electronics | Heavy Duty Power Connectors High Construction Hood PG29 Top Entry RoHS: Compliant | 21 |
|
$8.8900 / $12.2100 | Buy Now |
DISTI #
72022716
|
RS | Heavy Duty Power Connector, H10B-TGH-PG29 | TE Connectivity T1240100129-000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5600 / $12.9600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Box | 0Box |
|
$6.8100 | Buy Now |
DISTI #
AMPT1240100129-000
|
Heilind Electronics | H10B-TGH-PG29 IP65 HOOD & HOUSING | Americas - 60 in Stock |
|
$7.0088 / $9.1823 | Buy Now |
|
Onlinecomponents.com | H10B-TGH-PG29 RoHS: Compliant |
20 Partner Stock |
|
$6.4700 / $8.1800 | Buy Now |
DISTI #
76060328
|
Verical | Hood 180° Powder Die Cast Aluminum Alloy RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 20 |
|
$12.1600 / $14.4600 | Buy Now |
DISTI #
AMPT1240100129-000
|
Interstate Connecting Components | H10B-TGH-PG29 IP65 HOOD & HOUSING | 20 |
|
$7.0088 / $9.1823 | Buy Now |
DISTI #
T1240100129-000
|
Avnet Abacus | H10B-TGH-PG29 (Alt: T1240100129-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1240100129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1240100129-000
TE Connectivity
(T1240100129-000) H10B-TGH-PG29
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |