-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 A Snubberless™ Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3094
|
Newark | Triac, 800V, 12A, To-220Ab Rohs Compliant: Yes |Stmicroelectronics T1235T-8T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 868 |
|
$0.6340 / $1.5700 | Buy Now |
DISTI #
497-13995-5-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 12A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1756 In Stock |
|
$0.5134 / $0.9600 | Buy Now |
DISTI #
T1235T-8T
|
Avnet Americas | Thyristor TRIAC 800V 40mA 3-Pin TO-220AB Tube - Rail/Tube (Alt: T1235T-8T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4041 / $0.4215 | Buy Now |
DISTI #
511-T1235T-8T
|
Mouser Electronics | Triacs 12A Snubberless Triac 800V rms 35mA RoHS: Compliant | 1437 |
|
$0.4580 / $0.9600 | Buy Now |
|
STMicroelectronics | 12 A Snubberless™, Triac RoHS: Compliant Min Qty: 1 | 1437 |
|
$0.7100 / $1.0600 | Buy Now |
|
Future Electronics | T12T Series 800 VDRM 12A Snubberless Logic Level and Standard TRIAC – T0-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3950 / $0.4750 | Buy Now |
|
Future Electronics | T12T Series 800 VDRM 12A Snubberless Logic Level and Standard TRIAC – T0-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3950 / $0.4750 | Buy Now |
|
Future Electronics | T12T Series 800 VDRM 12A Snubberless Logic Level and Standard TRIAC – T0-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3950 / $0.4750 | Buy Now |
|
Future Electronics | T12T Series 800 VDRM 12A Snubberless Logic Level and Standard TRIAC – T0-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3950 / $0.4750 | Buy Now |
DISTI #
71262452
|
Verical | TRIAC 800V 12A(RMS) 95A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 18 Package Multiple: 1 Date Code: 2340 | Americas - 147312 |
|
$0.4240 / $0.6431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1235T-8T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1235T-8T
STMicroelectronics
12 A Snubberless™ Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |