-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 A Snubberless Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8028
|
Newark | Thyristor |Stmicroelectronics T1235T-8R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-18029-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 12A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
863 In Stock |
|
$0.4037 / $1.0700 | Buy Now |
DISTI #
T1235T-8R
|
Avnet Americas | AID THYRISTOR TRIAC - Tape and Reel (Alt: T1235T-8R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3997 / $0.4169 | Buy Now |
DISTI #
511-T1235T-8R
|
Mouser Electronics | Triacs 12 A Snubberless Triac RoHS: Compliant | 89 |
|
$0.4150 / $1.0700 | Buy Now |
|
STMicroelectronics | 12 A Snubberless™, Triac RoHS: Compliant Min Qty: 1 | 89 |
|
$0.5700 / $1.0500 | Buy Now |
|
Future Electronics | T1235T Series 800 V 12 A Through Hole Snuberless Triac RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 1000Tube |
|
$0.3900 / $0.4300 | Buy Now |
|
Future Electronics | T1235T Series 800 V 12 A Through Hole Snuberless Triac RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3900 / $0.4300 | Buy Now |
|
Future Electronics | T1235T Series 800 V 12 A Through Hole Snuberless Triac RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3900 / $0.4300 | Buy Now |
DISTI #
T1235T-8R
|
Avnet Silica | (Alt: T1235T-8R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1235T-8R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1235T-8R
STMicroelectronics
12 A Snubberless Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |