Part Details for T1235H6G by STMicroelectronics
Overview of T1235H6G by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1235H6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 12 A HIGH TEMPERATURE SNUBBERLESS TRIAC Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS RoHS: Compliant | Europe - 50 |
|
RFQ |