-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 A - 800 V - 150 °C 8H-Triac in TO-220AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4580
|
Newark | Triac, 800V, 12A, To-220Ab Rohs Compliant: Yes |Stmicroelectronics T1235H-8T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$0.5970 / $1.4300 | Buy Now |
DISTI #
497-T1235H-8T-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 12A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2213 In Stock |
|
$0.4567 / $0.8600 | Buy Now |
DISTI #
T1235H-8T
|
Avnet Americas | TRIAC 12A 800V 3-Pin TO-220-AB Tube - Rail/Tube (Alt: T1235H-8T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5097 / $0.5317 | Buy Now |
DISTI #
511-T1235H-8T
|
Mouser Electronics | Triacs 12 A - 800 V - 150C H-series Triac RoHS: Compliant | 169 |
|
$0.4560 / $0.8600 | Buy Now |
|
STMicroelectronics | 12 A - 800 V - 150 °, C 8H-Triac in TO-220AB RoHS: Compliant Min Qty: 1 | 169 |
|
$0.4500 / $0.8400 | Buy Now |
|
Future Electronics | 12 A - 800 V - 150 °C 8H-Triac in TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 750Tube |
|
$0.4500 / $0.5350 | Buy Now |
|
Ameya Holding Limited | 2893 |
|
RFQ | ||
DISTI #
T1235H-8T
|
Avnet Silica | TRIAC 12A 800V 3-Pin TO-220-AB Tube (Alt: T1235H-8T) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 4750 |
|
Buy Now | |
DISTI #
T1235H-8T
|
EBV Elektronik | TRIAC 12A 800V 3-Pin TO-220-AB Tube (Alt: T1235H-8T) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1235H-8T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1235H-8T
STMicroelectronics
12 A - 800 V - 150 °C 8H-Triac in TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 2000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |