-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 A - 800 V - 150 °C 8H-Triac in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2752
|
Newark | Triac, 800V, 12A, To-263 Rohs Compliant: Yes |Stmicroelectronics T1235H-8G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 947 |
|
$0.6640 / $1.4900 | Buy Now |
DISTI #
497-T1235H-8G-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 12A D2PAK Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5275 | Buy Now |
DISTI #
T1235H-8G
|
Avnet Americas | TRIAC 12A 800V 3-Pin D²PAK Tube - Rail/Tube (Alt: T1235H-8G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5337 / $0.5567 | Buy Now |
DISTI #
511-T1235H-8G
|
Mouser Electronics | Triacs 12 A, 800 V, 150C 8H-Triac RoHS: Compliant | 0 |
|
$0.5270 / $1.5800 | Order Now |
|
STMicroelectronics | 12 A - 800 V - 150 °, C 8H-Triac in D2PAK RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8500 / $1.5500 | Buy Now |
|
Future Electronics | 12 A - 800 V - 150 °C 8H-Triac in D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5150 / $0.6150 | Buy Now |
|
Ameya Holding Limited | 1247 |
|
RFQ | ||
DISTI #
T1235H-8G
|
Avnet Silica | TRIAC 12A 800V 3-Pin D�PAK Tube (Alt: T1235H-8G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
T1235H-8G
|
EBV Elektronik | TRIAC 12A 800V 3-Pin D�PAK Tube (Alt: T1235H-8G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1235H-8G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1235H-8G
STMicroelectronics
12 A - 800 V - 150 °C 8H-Triac in D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |