Part Details for T1235 by Euroquartz Ltd
Overview of T1235 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1235
T1235 CAD Models
T1235 Part Data Attributes
|
T1235
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
T1235
Euroquartz Ltd
HCMOS Output Clock Oscillator, 20MHz Nom, SMD, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | SOLCC8/10,.2 | |
Reach Compliance Code | compliant | |
Additional Feature | CLIPPED SINE OUTPUT ALSO AVAILABLE | |
Aging | 3 PPM/15 YEAR | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC8/10,.2 | |
Physical Dimension | 7X5X2 m | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for T1235
This table gives cross-reference parts and alternative options found for T1235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2261D287DAA020MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Vectron International | T1235 vs C2261D287DAA020MHZ |
C2261B287DAB1020MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-10 | Vectron International | T1235 vs C2261B287DAB1020MHZ |
C2261G287DAB1020MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-10 | Vectron International | T1235 vs C2261G287DAB1020MHZ |
C2261D287DAB020MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-10 | Vectron International | T1235 vs C2261D287DAB020MHZ |
C2261F287DAA1020MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Vectron International | T1235 vs C2261F287DAA1020MHZ |
C2261G287DAB020MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-10 | Vectron International | T1235 vs C2261G287DAB020MHZ |
C2261B287DAA020MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Vectron International | T1235 vs C2261B287DAA020MHZ |
C2261G287DAA1020MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Vectron International | T1235 vs C2261G287DAA1020MHZ |
C2261B287DAA1020MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Vectron International | T1235 vs C2261B287DAA1020MHZ |